Part Details for TAZB684J025CLLB0023 by Kyocera AVX Components
Overview of TAZB684J025CLLB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB684J025CLLB0023
TAZB684J025CLLB0023 CAD Models
TAZB684J025CLLB0023 Part Data Attributes
|
TAZB684J025CLLB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB684J025CLLB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB684J025CLLB0023
This table gives cross-reference parts and alternative options found for TAZB684J025CLLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB684J025CLLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KK684JZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684J025CLLB0023 vs CWR09KK684JZCW |
CWR29KB684JTBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J025CLLB0023 vs CWR29KB684JTBCTR |
CWR29KH684JCBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J025CLLB0023 vs CWR29KH684JCBZTR |
CWR29KK684JBBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB684J025CLLB0023 vs CWR29KK684JBBZBULK |
CWR29KH684JABZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J025CLLB0023 vs CWR29KH684JABZTR13 |
TAZB684J025CESC0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J025CLLB0023 vs TAZB684J025CESC0823 |
T429B684J025TH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | KEMET Corporation | TAZB684J025CLLB0023 vs T429B684J025TH42507280 |
T409B684J025BH42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505 | KEMET Corporation | TAZB684J025CLLB0023 vs T409B684J025BH42517005 |
TAZB684J025CDSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J025CLLB0023 vs TAZB684J025CDSD0H45 |
TAZB684J025CFLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 0.68uF, 1505, | Kyocera AVX Components | TAZB684J025CLLB0023 vs TAZB684J025CFLZ0824 |