Part Details for TAZB475M004LAST0923 by Kyocera AVX Components
Overview of TAZB475M004LAST0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB475M004LAST0923
TAZB475M004LAST0923 CAD Models
TAZB475M004LAST0923 Part Data Attributes
|
TAZB475M004LAST0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB475M004LAST0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB475M004LAST0923
This table gives cross-reference parts and alternative options found for TAZB475M004LAST0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475M004LAST0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CB475MAABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475M004LAST0923 vs CWR09CB475MAABULK |
CWR29CC475MDBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475M004LAST0923 vs CWR29CC475MDBATR |
CWR09CH475MDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475M004LAST0923 vs CWR09CH475MDBTR |
TAZB475M004LKLT0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475M004LAST0923 vs TAZB475M004LKLT0723 |
TAZB475M004CDLB0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475M004LAST0923 vs TAZB475M004CDLB0723 |
TAZB475M004CRMD0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475M004LAST0923 vs TAZB475M004CRMD0845 |
TAZB475M004CCSB0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475M004LAST0923 vs TAZB475M004CCSB0000 |
TAZB475M004CCLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475M004LAST0923 vs TAZB475M004CCLB0H23 |
TAZB475M004CRSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475M004LAST0923 vs TAZB475M004CRSZ0724 |
TAZB475M004CSSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475M004LAST0923 vs TAZB475M004CSSZ0800 |