TAZB475K010LCMB0823
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505,

Overview of TAZB475K010LCMB0823 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB475K010LCMB0823 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB475K010LCMB0823 by Kyocera AVX Components

TAZB475K010LCMB0823
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3200 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/11
Size Code
1505
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB475K010LCMB0823
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505,
    VS

Alternate Parts for TAZB475K010LCMB0823

This table gives cross-reference parts and alternative options found for TAZB475K010LCMB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475K010LCMB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB475K010CGSD0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010CGSD0000
T497B475K010BB62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZB475K010LCMB0823 vs T497B475K010BB62107610
TAZB475K010CGMC0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010CGMC0924
TAZB475K010CFMT0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010CFMT0924
TAZB475K010LAMD0845 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010LAMD0845
TAZB475K010CBLZ0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010CBLZ0800
TAZB475K010CBLB9H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010CBLB9H45
TAZB475K010CALZ0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010CALZ0724
TAZB475K010LDLB0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010LDLB0700
TAZB475K010LGSD0823 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, Kyocera AVX Components TAZB475K010LCMB0823 vs TAZB475K010LGSD0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB475K010LCMB0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB475K010LCMB0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZB475K010LCMB0823 would you like to use for your alert(s)?
  • Please alert me when TAZB475K010LCMB0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB475K010LCMB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB475K010LCMB0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB475K010LCMB0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB475K010LCMB0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB475K010LCMB0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: