Part Details for TAZB475K010CBMZ0823 by Kyocera AVX Components
Overview of TAZB475K010CBMZ0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB475K010CBMZ0823
TAZB475K010CBMZ0823 CAD Models
TAZB475K010CBMZ0823 Part Data Attributes
|
TAZB475K010CBMZ0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB475K010CBMZ0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB475K010CBMZ0823
This table gives cross-reference parts and alternative options found for TAZB475K010CBMZ0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475K010CBMZ0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB475K010CALZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CBMZ0823 vs TAZB475K010CALZ0724 |
TAZB475K010CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475K010CBMZ0823 vs TAZB475K010CBLZ0800 |
T419B475K010AC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB475K010CBMZ0823 vs T419B475K010AC42517280 |
T497B475K010BB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB475K010CBMZ0823 vs T497B475K010BB62107610 |
TAZB475K010CGLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CBMZ0823 vs TAZB475K010CGLD0H23 |
TAZB475K010CGMC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CBMZ0823 vs TAZB475K010CGMC0924 |
TAZB475K010CGSD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CBMZ0823 vs TAZB475K010CGSD0000 |
TAZB475K010CKMB0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475K010CBMZ0823 vs TAZB475K010CKMB0800 |
T497B475K010CB651A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB475K010CBMZ0823 vs T497B475K010CB651A7640 |
T497B475K010CC652A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB475K010CBMZ0823 vs T497B475K010CC652A7640 |