Part Details for TAZB475J015LWLB0023 by Kyocera AVX Components
Overview of TAZB475J015LWLB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB475J015LWLB0023
TAZB475J015LWLB0023 CAD Models
TAZB475J015LWLB0023 Part Data Attributes
|
TAZB475J015LWLB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB475J015LWLB0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 70 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB475J015LWLB0023
This table gives cross-reference parts and alternative options found for TAZB475J015LWLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475J015LWLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB475J015LWLB5H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J015LWLB0023 vs TAZB475J015LWLB5H00 |
T429B475J015RC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB475J015LWLB0023 vs T429B475J015RC42507640 |
T419B475J015DHWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB475J015LWLB0023 vs T419B475J015DHWAFL |
T419B475J015BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505 | KEMET Corporation | TAZB475J015LWLB0023 vs T419B475J015BH7005 |
TAZB475J015CASB0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J015LWLB0023 vs TAZB475J015CASB0700 |
TAZB475J015CBSCTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB475J015LWLB0023 vs TAZB475J015CBSCTH45 |
TAZB475J015CFLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J015LWLB0023 vs TAZB475J015CFLC0H24 |
TAZB475J015CFLD0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J015LWLB0023 vs TAZB475J015CFLD0900 |
TAZB475J015CGLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J015LWLB0023 vs TAZB475J015CGLT0H00 |
TAZB475J015CGMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J015LWLB0023 vs TAZB475J015CGMT0H23 |