Part Details for TAZB475J004LAST0745 by Kyocera AVX Components
Overview of TAZB475J004LAST0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB475J004LAST0745
TAZB475J004LAST0745 CAD Models
TAZB475J004LAST0745 Part Data Attributes
|
TAZB475J004LAST0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB475J004LAST0745
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB475J004LAST0745
This table gives cross-reference parts and alternative options found for TAZB475J004LAST0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB475J004LAST0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CK475JCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB475J004LAST0745 vs CWR29CK475JCBA |
CWR29CH475JCBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J004LAST0745 vs CWR29CH475JCBCTR13 |
TAZB475J004LRMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J004LAST0745 vs TAZB475J004LRMZ0H24 |
TAZB475J004LDMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J004LAST0745 vs TAZB475J004LDMZ0723 |
TAZB475J004LDLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J004LAST0745 vs TAZB475J004LDLZ0700 |
TAZB475J004LBMT0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J004LAST0745 vs TAZB475J004LBMT0000 |
T429B475J004MB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505 | KEMET Corporation | TAZB475J004LAST0745 vs T429B475J004MB42507005 |
TAZB475J004LBLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475J004LAST0745 vs TAZB475J004LBLC9845 |
TAZB475J004LAMC0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 4.7uF, 1505, | Kyocera AVX Components | TAZB475J004LAST0745 vs TAZB475J004LAMC0024 |
TAZB475J004CSLDT823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB475J004LAST0745 vs TAZB475J004CSLDT823 |