Part Details for TAZB474M035CWST0023 by Kyocera AVX Components
Overview of TAZB474M035CWST0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB474M035CWST0023
TAZB474M035CWST0023 CAD Models
TAZB474M035CWST0023 Part Data Attributes
|
TAZB474M035CWST0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB474M035CWST0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 80 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB474M035CWST0023
This table gives cross-reference parts and alternative options found for TAZB474M035CWST0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB474M035CWST0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB474M035LKST0000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474M035CWST0023 vs TAZB474M035LKST0000 |
TAZB474M035LLLC0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474M035CWST0023 vs TAZB474M035LLLC0823 |
T409B474M035CH7610 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1505, | KEMET Corporation | TAZB474M035CWST0023 vs T409B474M035CH7610 |
TAZB474M035LLLT0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474M035CWST0023 vs TAZB474M035LLLT0723 |
TAZB474M035LRST0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474M035CWST0023 vs TAZB474M035LRST0900 |
T409B474M035DK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB474M035CWST0023 vs T409B474M035DK42507280 |
TAZB474M035LWSCT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB474M035CWST0023 vs TAZB474M035LWSCT845 |
TAZB474M035CCLD0745 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474M035CWST0023 vs TAZB474M035CCLD0745 |
T429B474M035CB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB474M035CWST0023 vs T429B474M035CB42527640 |
T4ZB474M035CBLB4024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB474M035CWST0023 vs T4ZB474M035CBLB4024 |