TAZB474K035CALD0H24
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505,

Overview of TAZB474K035CALD0H24 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB474K035CALD0H24 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB474K035CALD0H24 by Kyocera AVX Components

TAZB474K035CALD0H24
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/4
Size Code
1505
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB474K035CALD0H24
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505,
    VS

Alternate Parts for TAZB474K035CALD0H24

This table gives cross-reference parts and alternative options found for TAZB474K035CALD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB474K035CALD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB474K035LLSC0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, Kyocera AVX Components TAZB474K035CALD0H24 vs TAZB474K035LLSC0H24
TAZB474K035LELD0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, Kyocera AVX Components TAZB474K035CALD0H24 vs TAZB474K035LELD0823
TAZB474K035LCSD0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, Kyocera AVX Components TAZB474K035CALD0H24 vs TAZB474K035LCSD0024
T429B474K035DB42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505 KEMET Corporation TAZB474K035CALD0H24 vs T429B474K035DB42527610
TAZB474K035LFMB0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, Kyocera AVX Components TAZB474K035CALD0H24 vs TAZB474K035LFMB0924
TAZB474K035CLMD0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, Kyocera AVX Components TAZB474K035CALD0H24 vs TAZB474K035CLMD0923
T429B474K035PK42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505 KEMET Corporation TAZB474K035CALD0H24 vs T429B474K035PK42507280
T429B474K035TC42517005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, KEMET Corporation TAZB474K035CALD0H24 vs T429B474K035TC42517005
TAZB474K035CKLD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB474K035CALD0H24 vs TAZB474K035CKLD0824
TAZB474K035LGMZ0024 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, Kyocera AVX Components TAZB474K035CALD0H24 vs TAZB474K035LGMZ0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB474K035CALD0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB474K035CALD0H24 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZB474K035CALD0H24 would you like to use for your alert(s)?
  • Please alert me when TAZB474K035CALD0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB474K035CALD0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB474K035CALD0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB474K035CALD0H24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB474K035CALD0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB474K035CALD0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: