Part Details for TAZB474K035CALD0H24 by Kyocera AVX Components
Overview of TAZB474K035CALD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB474K035CALD0H24
TAZB474K035CALD0H24 CAD Models
TAZB474K035CALD0H24 Part Data Attributes
|
TAZB474K035CALD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB474K035CALD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB474K035CALD0H24
This table gives cross-reference parts and alternative options found for TAZB474K035CALD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB474K035CALD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB474K035LLSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CALD0H24 vs TAZB474K035LLSC0H24 |
TAZB474K035LELD0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CALD0H24 vs TAZB474K035LELD0823 |
TAZB474K035LCSD0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CALD0H24 vs TAZB474K035LCSD0024 |
T429B474K035DB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505 | KEMET Corporation | TAZB474K035CALD0H24 vs T429B474K035DB42527610 |
TAZB474K035LFMB0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CALD0H24 vs TAZB474K035LFMB0924 |
TAZB474K035CLMD0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CALD0H24 vs TAZB474K035CLMD0923 |
T429B474K035PK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505 | KEMET Corporation | TAZB474K035CALD0H24 vs T429B474K035PK42507280 |
T429B474K035TC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | KEMET Corporation | TAZB474K035CALD0H24 vs T429B474K035TC42517005 |
TAZB474K035CKLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB474K035CALD0H24 vs TAZB474K035CKLD0824 |
TAZB474K035LGMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1505, | Kyocera AVX Components | TAZB474K035CALD0H24 vs TAZB474K035LGMZ0024 |