Part Details for TAZB335M006CRSD0H23 by Kyocera AVX Components
Overview of TAZB335M006CRSD0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB335M006CRSD0H23
TAZB335M006CRSD0H23 CAD Models
TAZB335M006CRSD0H23 Part Data Attributes
|
TAZB335M006CRSD0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB335M006CRSD0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB335M006CRSD0H23
This table gives cross-reference parts and alternative options found for TAZB335M006CRSD0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB335M006CRSD0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB335M006LBLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006LBLZT845 |
TAZB335M006CLMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006CLMD0H45 |
TAZB335M006CWSBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006CWSBT824 |
TAZB335M006LLST0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006LLST0800 |
TAZB335M006LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006LWSZ0700 |
TAZB335M006CLMC0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006CLMC0923 |
TAZB335M006CLLT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006CLLT0H00 |
TAZB335M006CSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006CSSD0723 |
TAZB335M006LLSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006LLSB0H24 |
TAZB335M006LFSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335M006CRSD0H23 vs TAZB335M006LFSZ0723 |