Part Details for TAZB335J006CWLC0H45 by Kyocera AVX Components
Overview of TAZB335J006CWLC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB335J006CWLC0H45
TAZB335J006CWLC0H45 CAD Models
TAZB335J006CWLC0H45 Part Data Attributes
|
TAZB335J006CWLC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB335J006CWLC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB335J006CWLC0H45
This table gives cross-reference parts and alternative options found for TAZB335J006CWLC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB335J006CWLC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB335J006CRSDT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB335J006CWLC0H45 vs TAZB335J006CRSDT723 |
TAZB335J006CFMD0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CWLC0H45 vs TAZB335J006CFMD0824 |
TAZB335J006CBSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB335J006CWLC0H45 vs TAZB335J006CBSBTH24 |
T409B335J006CC4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB335J006CWLC0H45 vs T409B335J006CC4250WAFL |
TAZB335J006CGMD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CWLC0H45 vs TAZB335J006CGMD0900 |
T409B335J006BH7280 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | KEMET Corporation | TAZB335J006CWLC0H45 vs T409B335J006BH7280 |
T429B335J006CB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB335J006CWLC0H45 vs T429B335J006CB42507280 |
TAZB335J006LWST0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CWLC0H45 vs TAZB335J006LWST0745 |
TAZB335J006LBMC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CWLC0H45 vs TAZB335J006LBMC0723 |
TAZB335J006LWLT0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CWLC0H45 vs TAZB335J006LWLT0023 |