Part Details for TAZB335J006CKMC0H23 by Kyocera AVX Components
Overview of TAZB335J006CKMC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB335J006CKMC0H23
TAZB335J006CKMC0H23 CAD Models
TAZB335J006CKMC0H23 Part Data Attributes
|
TAZB335J006CKMC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB335J006CKMC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB335J006CKMC0H23
This table gives cross-reference parts and alternative options found for TAZB335J006CKMC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB335J006CKMC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB335J006LKLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CKMC0H23 vs TAZB335J006LKLD9H00 |
TAZB335J006LKLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CKMC0H23 vs TAZB335J006LKLZ0900 |
TAZB335J006LKMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CKMC0H23 vs TAZB335J006LKMZ0923 |
TAZB335J006LLLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB335J006CKMC0H23 vs TAZB335J006LLLB9845 |
TAZB335J006LRMB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | Kyocera AVX Components | TAZB335J006CKMC0H23 vs TAZB335J006LRMB0924 |
T429B335J006PB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505 | KEMET Corporation | TAZB335J006CKMC0H23 vs T429B335J006PB42507005 |
T409B335J006RK7005 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | KEMET Corporation | TAZB335J006CKMC0H23 vs T409B335J006RK7005 |
T429B335J006MC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505 | KEMET Corporation | TAZB335J006CKMC0H23 vs T429B335J006MC7280 |
T429B335J006CKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 1505, | KEMET Corporation | TAZB335J006CKMC0H23 vs T429B335J006CKTLVL7280 |
T409B335J006BC42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB335J006CKMC0H23 vs T409B335J006BC42527640 |