Part Details for TAZB225J010LWMB0923 by Kyocera AVX Components
Overview of TAZB225J010LWMB0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB225J010LWMB0923
TAZB225J010LWMB0923 CAD Models
TAZB225J010LWMB0923 Part Data Attributes
|
TAZB225J010LWMB0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB225J010LWMB0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB225J010LWMB0923
This table gives cross-reference parts and alternative options found for TAZB225J010LWMB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB225J010LWMB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225J010LWLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs TAZB225J010LWLC0023 |
TAZB225J010LGLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs TAZB225J010LGLD9H45 |
TAZB225J010CEMD0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs TAZB225J010CEMD0824 |
TAZB225J010CLST0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs TAZB225J010CLST0H45 |
TAZB225J010LWSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs TAZB225J010LWSC0745 |
TAZB225J010CFMD0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs TAZB225J010CFMD0900 |
T409B225J010TCTLVL7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB225J010LWMB0923 vs T409B225J010TCTLVL7640 |
TAZB225J010CWLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs TAZB225J010CWLB0823 |
CWR29FH225JABCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, 1505, | Kyocera AVX Components | TAZB225J010LWMB0923 vs CWR29FH225JABCTR13 |
CWR29FC225JCBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB225J010LWMB0923 vs CWR29FC225JCBZBULK |