Part Details for TAZB224M050LGSD0700 by Kyocera AVX Components
Overview of TAZB224M050LGSD0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB224M050LGSD0700
TAZB224M050LGSD0700 CAD Models
TAZB224M050LGSD0700 Part Data Attributes
|
TAZB224M050LGSD0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB224M050LGSD0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB224M050LGSD0700
This table gives cross-reference parts and alternative options found for TAZB224M050LGSD0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224M050LGSD0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB224M050LCSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050LCSD0H24 |
TAZB224M050CSST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050CSST0023 |
TAZB224M050LESD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050LESD0800 |
TAZB224M050LAMB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050LAMB0800 |
TAZB224M050LDLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050LDLB0723 |
TAZB224M050CASB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050CASB0900 |
TAZB224M050CEMC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050CEMC0H24 |
TAZB224M050LDLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050LDLB9945 |
TAZB224M050CGSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050CGSZ0800 |
TAZB224M050LGSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LGSD0700 vs TAZB224M050LGSB0724 |