Part Details for TAZB224M050LAMB0045 by Kyocera AVX Components
Overview of TAZB224M050LAMB0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB224M050LAMB0045
TAZB224M050LAMB0045 CAD Models
TAZB224M050LAMB0045 Part Data Attributes
|
TAZB224M050LAMB0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB224M050LAMB0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB224M050LAMB0045
This table gives cross-reference parts and alternative options found for TAZB224M050LAMB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224M050LAMB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409B224M050CK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505 | KEMET Corporation | TAZB224M050LAMB0045 vs T409B224M050CK42507610 |
T429B224M050DK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB224M050LAMB0045 vs T429B224M050DK4251 |
T429B224M050SH42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505 | KEMET Corporation | TAZB224M050LAMB0045 vs T429B224M050SH42507280 |
TAZB224M050LWLT0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LAMB0045 vs TAZB224M050LWLT0823 |
TAZB224M050LWLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LAMB0045 vs TAZB224M050LWLD0H45 |
T497B224M050CC612AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB224M050LAMB0045 vs T497B224M050CC612AWAFL |
TAZB224M050LWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LAMB0045 vs TAZB224M050LWLC0923 |
TAZB224M050LRMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LAMB0045 vs TAZB224M050LRMZ0845 |
TAZB224M050LRLC9800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LAMB0045 vs TAZB224M050LRLC9800 |
TAZB224M050LGMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224M050LAMB0045 vs TAZB224M050LGMD0H24 |