Datasheets
TAZB224K050LRLZ0H45 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505,

Part Details for TAZB224K050LRLZ0H45 by Kyocera AVX Components

Overview of TAZB224K050LRLZ0H45 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Part Details for TAZB224K050LRLZ0H45

TAZB224K050LRLZ0H45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TAZB224K050LRLZ0H45 Part Data Attributes

TAZB224K050LRLZ0H45 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TAZB224K050LRLZ0H45 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1505
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 0.22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6800 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 40 mA
Size Code 1505
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 1.27 mm

Alternate Parts for TAZB224K050LRLZ0H45

This table gives cross-reference parts and alternative options found for TAZB224K050LRLZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224K050LRLZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T429B224K050TB42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, KEMET Corporation TAZB224K050LRLZ0H45 vs T429B224K050TB42527280
TAZB224K050LCLB9900 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050LCLB9900
TAZB224K050CALB0H45 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050CALB0H45
TAZB224K050CAMD0723 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050CAMD0723
TAZB224K050LASD0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050LASD0700
T497B224K050AT6415 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT KEMET Corporation TAZB224K050LRLZ0H45 vs T497B224K050AT6415
TAZB224K050LALC0045 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050LALC0045
TAZB224K050CRMD0700 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050CRMD0700
TAZB224K050CRMB0845 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050CRMB0845
TAZB224K050LASB0845 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, Kyocera AVX Components TAZB224K050LRLZ0H45 vs TAZB224K050LASB0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB224K050LRLZ0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB224K050LRLZ0H45 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZB224K050LRLZ0H45 would you like to use for your alert(s)?
  • Please alert me when TAZB224K050LRLZ0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB224K050LRLZ0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB224K050LRLZ0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB224K050LRLZ0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB224K050LRLZ0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB224K050LRLZ0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: