Part Details for TAZB224K050CALD0045 by Kyocera AVX Components
Overview of TAZB224K050CALD0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB224K050CALD0045
TAZB224K050CALD0045 CAD Models
TAZB224K050CALD0045 Part Data Attributes
|
TAZB224K050CALD0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB224K050CALD0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB224K050CALD0045
This table gives cross-reference parts and alternative options found for TAZB224K050CALD0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224K050CALD0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497B224K050CB641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB224K050CALD0045 vs T497B224K050CB641C |
TAZB224K050LSLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050LSLBT945 |
TAZB224K050LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050LWSB0823 |
TAZB224K050CEMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050CEMD0H24 |
TAZB224K050CFMD0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050CFMD0724 |
T497B224K050CT642B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB224K050CALD0045 vs T497B224K050CT642B |
TAZB224K050CFSB0023 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050CFSB0023 |
TAZB224K050CGMB0945 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050CGMB0945 |
TAZB224K050CBSCT800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050CBSCT800 |
TAZB224K050LGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.22uF, 1505, | Kyocera AVX Components | TAZB224K050CALD0045 vs TAZB224K050LGMT0045 |