Part Details for TAZB224J050LSS0923 by Kyocera AVX Components
Overview of TAZB224J050LSS0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB224J050LSS0923
TAZB224J050LSS0923 CAD Models
TAZB224J050LSS0923 Part Data Attributes
|
TAZB224J050LSS0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB224J050LSS0923
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB224J050LSS0923
This table gives cross-reference parts and alternative options found for TAZB224J050LSS0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224J050LSS0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NNB224JCBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs CWR29NNB224JCBAW |
TAZB224J050CXSBT824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CXSBT824 |
TAZB224J050CRZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CRZ0824 |
TAZB224J050CRSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CRSB9024 |
TAZB224J050CLSCT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CLSCT024 |
TAZB224J050CLLBT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CLLBT923 |
TAZB224J050CLSZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CLSZTH45 |
TAZB224J050CSZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CSZ0845 |
T409B224J050AT42517280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.22uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB224J050LSS0923 vs T409B224J050AT42517280 |
TAZB224J050CXLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LSS0923 vs TAZB224J050CXLD0723 |