Part Details for TAZB224J050LRS9000 by Kyocera AVX Components
Overview of TAZB224J050LRS9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB224J050LRS9000
TAZB224J050LRS9000 CAD Models
TAZB224J050LRS9000 Part Data Attributes
|
TAZB224J050LRS9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB224J050LRS9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB224J050LRS9000
This table gives cross-reference parts and alternative options found for TAZB224J050LRS9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB224J050LRS9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB224J050CBZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs TAZB224J050CBZ0900 |
TAZB224J050CSS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs TAZB224J050CSS0045 |
TAZB224J050LBSZ9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs TAZB224J050LBSZ9024 |
CWR29NNK224JBBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs CWR29NNK224JBBBTR13 |
TAZB224J050LBL0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs TAZB224J050LBL0924 |
CWR29NNK224JCBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs CWR29NNK224JCBAW |
TAZB224J050LRLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs TAZB224J050LRLD9024 |
TAZB224J050LBZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs TAZB224J050LBZ0045 |
CWR29NNC224JCBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB224J050LRS9000 vs CWR29NNC224JCBATR13 |
CWR11NB224JDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 1505 | Kyocera AVX Components | TAZB224J050LRS9000 vs CWR11NB224JDZTR13 |