Part Details for TAZB156M006LWLC5H24 by Kyocera AVX Components
Overview of TAZB156M006LWLC5H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB156M006LWLC5H24
TAZB156M006LWLC5H24 CAD Models
TAZB156M006LWLC5H24 Part Data Attributes
|
TAZB156M006LWLC5H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB156M006LWLC5H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.000225 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 59 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB156M006LWLC5H24
This table gives cross-reference parts and alternative options found for TAZB156M006LWLC5H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156M006LWLC5H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B156M006BB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505 | KEMET Corporation | TAZB156M006LWLC5H24 vs T429B156M006BB7005 |
T419B156M006DC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505 | KEMET Corporation | TAZB156M006LWLC5H24 vs T419B156M006DC7005 |
TAZB156M006LWSBT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156M006LWLC5H24 vs TAZB156M006LWSBT700 |
TAZB156M006CWSC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006LWLC5H24 vs TAZB156M006CWSC0845 |
TAZB156M006CAMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006LWLC5H24 vs TAZB156M006CAMC0H23 |
T4ZB156M006LBLB4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156M006LWLC5H24 vs T4ZB156M006LBLB4H00 |
TAZB156M006LBLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB156M006LWLC5H24 vs TAZB156M006LBLB0045 |
T419B156M006SB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505 | KEMET Corporation | TAZB156M006LWLC5H24 vs T419B156M006SB42527280 |
TAZB156M006LASC0800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006LWLC5H24 vs TAZB156M006LASC0800 |
TAZB156M006LAST0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006LWLC5H24 vs TAZB156M006LAST0700 |