Part Details for TAZB156M006CFSB0824 by Kyocera AVX Components
Overview of TAZB156M006CFSB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB156M006CFSB0824
TAZB156M006CFSB0824 CAD Models
TAZB156M006CFSB0824 Part Data Attributes
|
TAZB156M006CFSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB156M006CFSB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB156M006CFSB0824
This table gives cross-reference parts and alternative options found for TAZB156M006CFSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156M006CFSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156M006CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006CLLZ0000 |
TAZB156M006CSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006CSLZ0900 |
TAZB156M006CSMB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006CSMB0024 |
TAZB156M006CWLZTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006CWLZTH45 |
TAZB156M006CWSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006CWSD0024 |
TAZB156M006LALD0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006LALD0945 |
TAZB156M006LBLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006LBLB9HGC |
TAZB156M006LCLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006LCLC0H45 |
TAZB156M006LDLC0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006LDLC0745 |
TAZB156M006LDLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M006CFSB0824 vs TAZB156M006LDLZ0023 |