Part Details for TAZB156M004LKMB0H24 by Kyocera AVX Components
Overview of TAZB156M004LKMB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB156M004LKMB0H24
TAZB156M004LKMB0H24 CAD Models
TAZB156M004LKMB0H24 Part Data Attributes
|
TAZB156M004LKMB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB156M004LKMB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB156M004LKMB0H24
This table gives cross-reference parts and alternative options found for TAZB156M004LKMB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156M004LKMB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156M004LCST0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004LCST0045 |
TAZB156M004LBSZT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004LBSZT000 |
TAZB156M004CLMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CLMD0H23 |
TAZB156M004CKLC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CKLC0945 |
TAZB156M004CGMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CGMZ0H00 |
TAZB156M004CDSD0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CDSD0700 |
TAZB156M004CDLC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CDLC0045 |
TAZB156M004CBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CBLBT800 |
TAZB156M004CAST0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CAST0945 |
TAZB156M004CASD0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156M004LKMB0H24 vs TAZB156M004CASD0H24 |