There are no models available for this part yet.
Overview of TAZB156K004LKLB0924 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZB156K004LKLB0924 by Kyocera AVX Components
Part Data Attributes for TAZB156K004LKLB0924 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1505
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3200 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - electroplated
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for TAZB156K004LKLB0924
This table gives cross-reference parts and alternative options found for TAZB156K004LKLB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156K004LKLB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B156K004MB42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB156K004LKLB0924 vs T429B156K004MB42527640 |
T429B156K004AB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB156K004LKLB0924 vs T429B156K004AB4251WAFL |
T419B156K004RC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505 | KEMET Corporation | TAZB156K004LKLB0924 vs T419B156K004RC42527610 |
TAZB156K004LSST0723 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004LKLB0924 vs TAZB156K004LSST0723 |
TAZB156K004LSSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB156K004LKLB0924 vs TAZB156K004LSSC0823 |
T497B156K004CH63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB156K004LKLB0924 vs T497B156K004CH63157610 |
TAZB156K004LRSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004LKLB0924 vs TAZB156K004LRSD0H45 |
TAZB156K004LRLBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB156K004LKLB0924 vs TAZB156K004LRLBT745 |
TAZB156K004LLLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004LKLB0924 vs TAZB156K004LLLZ0024 |
TAZB156K004LEMC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004LKLB0924 vs TAZB156K004LEMC0045 |