Part Details for TAZB156K004CEMC0000 by Kyocera AVX Components
Overview of TAZB156K004CEMC0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB156K004CEMC0000
TAZB156K004CEMC0000 CAD Models
TAZB156K004CEMC0000 Part Data Attributes
|
TAZB156K004CEMC0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB156K004CEMC0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB156K004CEMC0000
This table gives cross-reference parts and alternative options found for TAZB156K004CEMC0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB156K004CEMC0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB156K004LALD0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004LALD0924 |
TAZB156K004CWMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004CWMZ0700 |
TAZB156K004CSSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004CSSD0700 |
TAZB156K004CEMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004CEMZ0H23 |
TAZB156K004CRSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004CRSD0H00 |
TAZB156K004CKMC0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004CKMC0824 |
TAZB156K004CLMT0800 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004CLMT0800 |
TAZB156K004CKMT0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 15uF, 1505, | Kyocera AVX Components | TAZB156K004CEMC0000 vs TAZB156K004CKMT0724 |
T419B156K004CK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB156K004CEMC0000 vs T419B156K004CK4251 |
T419B156K004PBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB156K004CEMC0000 vs T419B156K004PBWAFL |