Part Details for TAZB155M020LLSC0924 by Kyocera AVX Components
Overview of TAZB155M020LLSC0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB155M020LLSC0924
TAZB155M020LLSC0924 CAD Models
TAZB155M020LLSC0924 Part Data Attributes
|
TAZB155M020LLSC0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155M020LLSC0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155M020LLSC0924
This table gives cross-reference parts and alternative options found for TAZB155M020LLSC0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155M020LLSC0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB155M020CKLC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020LLSC0924 vs TAZB155M020CKLC0023 |
T429B155M020RCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | KEMET Corporation | TAZB155M020LLSC0924 vs T429B155M020RCTLVL7005 |
TAZB155M020CEMB0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020LLSC0924 vs TAZB155M020CEMB0845 |
T429B155M020BK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB155M020LLSC0924 vs T429B155M020BK42507640 |
TAZB155M020CCSB0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020LLSC0924 vs TAZB155M020CCSB0023 |
TAZB155M020CCMD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020LLSC0924 vs TAZB155M020CCMD0724 |
TAZB155M020CBMT0945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020LLSC0924 vs TAZB155M020CBMT0945 |
TAZB155M020CBMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020LLSC0924 vs TAZB155M020CBMD0H24 |
T419B155M020CH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505 | KEMET Corporation | TAZB155M020LLSC0924 vs T419B155M020CH42507610 |
T419B155M020BK7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505 | KEMET Corporation | TAZB155M020LLSC0924 vs T419B155M020BK7280 |