There are no models available for this part yet.
Overview of TAZB155M020CRMD0800 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for TAZB155M020CRMD0800 by Kyocera AVX Components
Part Data Attributes for TAZB155M020CRMD0800 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1505
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
9000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e0
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
1.27 mm
|
Alternate Parts for TAZB155M020CRMD0800
This table gives cross-reference parts and alternative options found for TAZB155M020CRMD0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155M020CRMD0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497B155M020AB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB155M020CRMD0800 vs T497B155M020AB63107640 |
TAZB155M020CBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155M020CRMD0800 vs TAZB155M020CBLB0845 |
TAZB155M020LLLB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020CRMD0800 vs TAZB155M020LLLB0745 |
T429B155M020BH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505 | KEMET Corporation | TAZB155M020CRMD0800 vs T429B155M020BH42527610 |
T419B155M020DH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB155M020CRMD0800 vs T419B155M020DH4251WAFL |
TAZB155M020LCMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020CRMD0800 vs TAZB155M020LCMZ0H24 |
TAZB155M020LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155M020CRMD0800 vs TAZB155M020LBSZ0045 |
TAZB155M020LKMD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020CRMD0800 vs TAZB155M020LKMD0723 |
TAZB155M020CBLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020CRMD0800 vs TAZB155M020CBLD0700 |
TAZB155M020CALD0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M020CRMD0800 vs TAZB155M020CALD0H00 |