Part Details for TAZB155M015LWLT0H24 by Kyocera AVX Components
Overview of TAZB155M015LWLT0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB155M015LWLT0H24
TAZB155M015LWLT0H24 CAD Models
TAZB155M015LWLT0H24 Part Data Attributes
|
TAZB155M015LWLT0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155M015LWLT0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155M015LWLT0H24
This table gives cross-reference parts and alternative options found for TAZB155M015LWLT0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155M015LWLT0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T497B155M015CB621B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZB155M015LWLT0H24 vs T497B155M015CB621B7610 |
TAZB155M015CALD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | TAZB155M015LWLT0H24 vs TAZB155M015CALD0945 |
TAZB155M015CALT0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | TAZB155M015LWLT0H24 vs TAZB155M015CALT0923 |
TAZB155M015CBSB0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | TAZB155M015LWLT0H24 vs TAZB155M015CBSB0024 |
TAZB155M015CDLB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | TAZB155M015LWLT0H24 vs TAZB155M015CDLB0823 |
TAZB155M015CKMD0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | TAZB155M015LWLT0H24 vs TAZB155M015CKMD0045 |
TAZB155M015CRLT0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | TAZB155M015LWLT0H24 vs TAZB155M015CRLT0900 |
TAZB155M015CWLCT845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | TAZB155M015LWLT0H24 vs TAZB155M015CWLCT845 |
TAZB155M015LBST0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | TAZB155M015LWLT0H24 vs TAZB155M015LBST0H45 |
TAZB155M015LBSZT700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TAZB155M015LWLT0H24 vs TAZB155M015LBSZT700 |