TAZB155M015LGLB9H00
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505,

Overview of TAZB155M015LGLB9H00 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB155M015LGLB9H00 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB155M015LGLB9H00 by Kyocera AVX Components

TAZB155M015LGLB9H00
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3200 mΩ
Height
1.27 mm
JESD-609 Code
e0
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/11
Size Code
1505
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB155M015LGLB9H00
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505,
    VS

Alternate Parts for TAZB155M015LGLB9H00

This table gives cross-reference parts and alternative options found for TAZB155M015LGLB9H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155M015LGLB9H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB155M015CKMD0045 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components TAZB155M015LGLB9H00 vs TAZB155M015CKMD0045
TAZB155M015CCLC0H45 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components TAZB155M015LGLB9H00 vs TAZB155M015CCLC0H45
TAZB155M015CBSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB155M015LGLB9H00 vs TAZB155M015CBSB0024
TAZB155M015CALT0923 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components TAZB155M015LGLB9H00 vs TAZB155M015CALT0923
T429B155M015RH4252 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP KEMET Corporation TAZB155M015LGLB9H00 vs T429B155M015RH4252
T497B155M015CB621B7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZB155M015LGLB9H00 vs T497B155M015CB621B7610
T429B155M015RK42517005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505 KEMET Corporation TAZB155M015LGLB9H00 vs T429B155M015RK42517005
TAZB155M015LSSZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB155M015LGLB9H00 vs TAZB155M015LSSZ0024
TAZB155M015LSLC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB155M015LGLB9H00 vs TAZB155M015LSLC0024
TAZB155M015LKSZ0923 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, Kyocera AVX Components TAZB155M015LGLB9H00 vs TAZB155M015LKSZ0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB155M015LGLB9H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB155M015LGLB9H00 by Kyocera AVX Components

  • Please alert me when TAZB155M015LGLB9H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB155M015LGLB9H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB155M015LGLB9H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB155M015LGLB9H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB155M015LGLB9H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB155M015LGLB9H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: