Part Details for TAZB155M015CWLC9800 by Kyocera AVX Components
Overview of TAZB155M015CWLC9800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB155M015CWLC9800
TAZB155M015CWLC9800 CAD Models
TAZB155M015CWLC9800 Part Data Attributes
|
TAZB155M015CWLC9800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155M015CWLC9800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 80 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155M015CWLC9800
This table gives cross-reference parts and alternative options found for TAZB155M015CWLC9800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155M015CWLC9800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB155M015LRMT0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CWLC9800 vs TAZB155M015LRMT0923 |
TAZB155M015LLLC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CWLC9800 vs TAZB155M015LLLC0000 |
T429B155M015DBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | KEMET Corporation | TAZB155M015CWLC9800 vs T429B155M015DBTLVL7005 |
T429B155M015AB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505 | KEMET Corporation | TAZB155M015CWLC9800 vs T429B155M015AB42527005 |
TAZB155M015LKSB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CWLC9800 vs TAZB155M015LKSB0900 |
T497B155M015AB6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB155M015CWLC9800 vs T497B155M015AB6415 |
T429B155M015DC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB155M015CWLC9800 vs T429B155M015DC7640 |
T497B155M015AT6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB155M015CWLC9800 vs T497B155M015AT6215 |
TAZB155M015LKMT0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CWLC9800 vs TAZB155M015LKMT0023 |
TAZB155M015LLSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CWLC9800 vs TAZB155M015LLSZ0000 |