Part Details for TAZB155M015CESZ0845 by Kyocera AVX Components
Overview of TAZB155M015CESZ0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB155M015CESZ0845
TAZB155M015CESZ0845 CAD Models
TAZB155M015CESZ0845 Part Data Attributes
|
TAZB155M015CESZ0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155M015CESZ0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155M015CESZ0845
This table gives cross-reference parts and alternative options found for TAZB155M015CESZ0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155M015CESZ0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB155M015LRMT0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CESZ0845 vs TAZB155M015LRMT0923 |
TAZB155M015LLLC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CESZ0845 vs TAZB155M015LLLC0000 |
T429B155M015DBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | KEMET Corporation | TAZB155M015CESZ0845 vs T429B155M015DBTLVL7005 |
T429B155M015AB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505 | KEMET Corporation | TAZB155M015CESZ0845 vs T429B155M015AB42527005 |
TAZB155M015LKSB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CESZ0845 vs TAZB155M015LKSB0900 |
T497B155M015AB6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB155M015CESZ0845 vs T497B155M015AB6415 |
T429B155M015DC7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB155M015CESZ0845 vs T429B155M015DC7640 |
T497B155M015AT6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB155M015CESZ0845 vs T497B155M015AT6215 |
TAZB155M015LKMT0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CESZ0845 vs TAZB155M015LKMT0023 |
TAZB155M015LLSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155M015CESZ0845 vs TAZB155M015LLSZ0000 |