Part Details for TAZB155K020LSSC9000 by Kyocera AVX Components
Overview of TAZB155K020LSSC9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB155K020LSSC9000
TAZB155K020LSSC9000 CAD Models
TAZB155K020LSSC9000 Part Data Attributes
|
TAZB155K020LSSC9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155K020LSSC9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TAZB155K020LSSC9000
This table gives cross-reference parts and alternative options found for TAZB155K020LSSC9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155K020LSSC9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC155K020CSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZC155K020CSZ0000 |
TAZB155K020LRSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZB155K020LRSD9023 |
CWR09JC155KAATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs CWR09JC155KAATR4 |
TAZC155K020LBSD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZC155K020LBSD9023 |
TAZC155K020LSSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZC155K020LSSD9000 |
TAZC155K020CLSDT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZC155K020CLSDT724 |
TAZC155K020CXLBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZC155K020CXLBT745 |
TAZB155K020LRSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZB155K020LRSD9000 |
TAZB155K020LSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZB155K020LSB0024 |
TAZB155K020LSL0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TAZB155K020LSSC9000 vs TAZB155K020LSL0800 |