Part Details for TAZB155K015CASZ0023 by Kyocera AVX Components
Overview of TAZB155K015CASZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB155K015CASZ0023
TAZB155K015CASZ0023 CAD Models
TAZB155K015CASZ0023 Part Data Attributes
|
TAZB155K015CASZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155K015CASZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155K015CASZ0023
This table gives cross-reference parts and alternative options found for TAZB155K015CASZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155K015CASZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB155K015LSLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015LSLC0800 |
TAZB155K015LRMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015LRMD0H45 |
TAZB155K015LBLC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015LBLC0823 |
TAZB155K015CFLD0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015CFLD0924 |
TAZB155K015CLMB0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015CLMB0723 |
TAZB155K015LALT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015LALT0H23 |
TAZB155K015CBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015CBMC0023 |
TAZB155K015LSMT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015LSMT0723 |
TAZB155K015CWLZT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015CWLZT723 |
TAZB155K015LSMC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155K015CASZ0023 vs TAZB155K015LSMC0823 |