Part Details for TAZB155J015LCSD0000 by Kyocera AVX Components
Overview of TAZB155J015LCSD0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB155J015LCSD0000
TAZB155J015LCSD0000 CAD Models
TAZB155J015LCSD0000 Part Data Attributes
|
TAZB155J015LCSD0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB155J015LCSD0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB155J015LCSD0000
This table gives cross-reference parts and alternative options found for TAZB155J015LCSD0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB155J015LCSD0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HB155JCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155J015LCSD0000 vs CWR29HB155JCBA |
CWR29HB155JCBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155J015LCSD0000 vs CWR29HB155JCBBW |
CWR09HC155JBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155J015LCSD0000 vs CWR09HC155JBABULK |
CWR29HB155JZBZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155J015LCSD0000 vs CWR29HB155JZBZTR13 |
TAZB155J015LASC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155J015LCSD0000 vs TAZB155J015LASC0023 |
TAZB155J015LALB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155J015LCSD0000 vs TAZB155J015LALB0924 |
T409B155J015PH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB155J015LCSD0000 vs T409B155J015PH4252 |
TAZB155J015CSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB155J015LCSD0000 vs TAZB155J015CSSB0700 |
TAZB155J015LSLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155J015LCSD0000 vs TAZB155J015LSLC0723 |
TAZB155J015LSSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 1.5uF, 1505, | Kyocera AVX Components | TAZB155J015LCSD0000 vs TAZB155J015LSSZ0723 |