TAZB106M010CFMC0723
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505,

Overview of TAZB106M010CFMC0723 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB106M010CFMC0723 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB106M010CFMC0723 by Kyocera AVX Components

TAZB106M010CFMC0723
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.27 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/11
Size Code
1505
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB106M010CFMC0723
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505,
    VS

Alternate Parts for TAZB106M010CFMC0723

This table gives cross-reference parts and alternative options found for TAZB106M010CFMC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106M010CFMC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429B106M010MCTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1505, KEMET Corporation TAZB106M010CFMC0723 vs T429B106M010MCTLVL
TAZB106M010CWLZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010CWLZ0823
TAZB106M010CLLD0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010CLLD0945
TAZB106M010CEST0745 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010CEST0745
TAZB106M010CELD0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010CELD0045
TAZB106M010CAMC0700 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010CAMC0700
TAZB106M010CFSB0H45 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010CFSB0H45
T429B106M010CB42517640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZB106M010CFMC0723 vs T429B106M010CB42517640
TAZB106M010LRLB9H00 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010LRLB9H00
TAZB106M010LFMD0824 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1505, Kyocera AVX Components TAZB106M010CFMC0723 vs TAZB106M010LFMD0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB106M010CFMC0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB106M010CFMC0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZB106M010CFMC0723 would you like to use for your alert(s)?
  • Please alert me when TAZB106M010CFMC0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB106M010CFMC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB106M010CFMC0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB106M010CFMC0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB106M010CFMC0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB106M010CFMC0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: