Part Details for TAZB106M004LSL0845 by Kyocera AVX Components
Overview of TAZB106M004LSL0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106M004LSL0845
TAZB106M004LSL0845 CAD Models
TAZB106M004LSL0845 Part Data Attributes
|
TAZB106M004LSL0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106M004LSL0845
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106M004LSL0845
This table gives cross-reference parts and alternative options found for TAZB106M004LSL0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106M004LSL0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CCC106MCBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs CWR29CCC106MCBZBULK |
TAZB106M004LBS0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs TAZB106M004LBS0024 |
TAZB106M004CBLZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs TAZB106M004CBLZ9023 |
TAZB106M004LRZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs TAZB106M004LRZ0023 |
TAZB106M004CBS0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs TAZB106M004CBS0045 |
CWR29CCC106MCBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs CWR29CCC106MCBCTR |
TAZB106M004CBLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs TAZB106M004CBLD9023 |
TAZB106M004CSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs TAZB106M004CSB0800 |
CWR29CCK106MCBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs CWR29CCK106MCBAW |
CWR29CCK106MBBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LSL0845 vs CWR29CCK106MBBATR |