Part Details for TAZB106M004LRB0024 by Kyocera AVX Components
Overview of TAZB106M004LRB0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106M004LRB0024
TAZB106M004LRB0024 CAD Models
TAZB106M004LRB0024 Part Data Attributes
|
TAZB106M004LRB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106M004LRB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106M004LRB0024
This table gives cross-reference parts and alternative options found for TAZB106M004LRB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106M004LRB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB106M004CSSD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs TAZB106M004CSSD9000 |
CWR29CCB106MBBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs CWR29CCB106MBBBBULK |
CWR29CCB106MCBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs CWR29CCB106MCBCTR13 |
TAZB106M004CBB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs TAZB106M004CBB0923 |
TAZB106M004CBS0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs TAZB106M004CBS0823 |
TAZB106M004LBSC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs TAZB106M004LBSC9000 |
TAZB106M004CSLD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs TAZB106M004CSLD9024 |
TAZB106M004CRL0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs TAZB106M004CRL0024 |
T429B106M004BT4251 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | TAZB106M004LRB0024 vs T429B106M004BT4251 |
CWR29CCK106MZBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LRB0024 vs CWR29CCK106MZBCW |