Part Details for TAZB106M004LDMD0824 by Kyocera AVX Components
Overview of TAZB106M004LDMD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106M004LDMD0824
TAZB106M004LDMD0824 CAD Models
TAZB106M004LDMD0824 Part Data Attributes
|
TAZB106M004LDMD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106M004LDMD0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106M004LDMD0824
This table gives cross-reference parts and alternative options found for TAZB106M004LDMD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106M004LDMD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB106M004CBSZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004CBSZT700 |
TAZB106M004CRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004CRSB0924 |
TAZB106M004LBSBTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004LBSBTH00 |
TAZB106M004CCSC0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004CCSC0845 |
T419B106M004CK7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106M004LDMD0824 vs T419B106M004CK7280 |
TAZB106M004LGMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004LGMZ0045 |
TAZB106M004CBST0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004CBST0H45 |
TAZB106M004CLLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004CLLC0H45 |
T419B106M004CH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB106M004LDMD0824 vs T419B106M004CH42527640 |
TAZB106M004LGMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106M004LDMD0824 vs TAZB106M004LGMC0H00 |