Part Details for TAZB106K006LALZ0800 by Kyocera AVX Components
Overview of TAZB106K006LALZ0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106K006LALZ0800
TAZB106K006LALZ0800 CAD Models
TAZB106K006LALZ0800 Part Data Attributes
|
TAZB106K006LALZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106K006LALZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106K006LALZ0800
This table gives cross-reference parts and alternative options found for TAZB106K006LALZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106K006LALZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB106K006LWMD0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006LWMD0823 |
TAZB106K006LRSDT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006LRSDT745 |
TAZB106K006LFSD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006LFSD0000 |
TAZB106K006LEMT0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006LEMT0924 |
TAZB106K006LBMB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006LBMB0000 |
TAZB106K006CWMD0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006CWMD0000 |
TAZB106K006CWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006CWLZ0845 |
TAZB106K006CRSCT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006CRSCT000 |
TAZB106K006CGMZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006CGMZ0824 |
TAZB106K006CGLB0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006LALZ0800 vs TAZB106K006CGLB0045 |