Part Details for TAZB106K006CCMC0H45 by Kyocera AVX Components
Overview of TAZB106K006CCMC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106K006CCMC0H45
TAZB106K006CCMC0H45 CAD Models
TAZB106K006CCMC0H45 Part Data Attributes
|
TAZB106K006CCMC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106K006CCMC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106K006CCMC0H45
This table gives cross-reference parts and alternative options found for TAZB106K006CCMC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106K006CCMC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DB106KZBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106K006CCMC0H45 vs CWR29DB106KZBZW |
CWR16DH106KBBB/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 10 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | TAZB106K006CCMC0H45 vs CWR16DH106KBBB/TR |
CWR16DB106KBBA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | TAZB106K006CCMC0H45 vs CWR16DB106KBBA/TR |
TAZB106K006LASD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CCMC0H45 vs TAZB106K006LASD0H45 |
T429B106K006SC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106K006CCMC0H45 vs T429B106K006SC7610 |
TAZB106K006LBSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106K006CCMC0H45 vs TAZB106K006LBSC0823 |
TAZB106K006CRMT0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CCMC0H45 vs TAZB106K006CRMT0H23 |
TAZB106K006LBLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106K006CCMC0H45 vs TAZB106K006LBLD0023 |
TAZB106K006LSMD0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CCMC0H45 vs TAZB106K006LSMD0023 |
TAZB106K006CGST0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106K006CCMC0H45 vs TAZB106K006CGST0H24 |