Part Details for TAZB106J004CWMZ0924 by Kyocera AVX Components
Overview of TAZB106J004CWMZ0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB106J004CWMZ0924
TAZB106J004CWMZ0924 CAD Models
TAZB106J004CWMZ0924 Part Data Attributes
|
TAZB106J004CWMZ0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB106J004CWMZ0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB106J004CWMZ0924
This table gives cross-reference parts and alternative options found for TAZB106J004CWMZ0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB106J004CWMZ0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429B106J004BK4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB106J004CWMZ0924 vs T429B106J004BK4251WAFL |
T429B106J004DB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB106J004CWMZ0924 vs T429B106J004DB42517640 |
T429B106J004MB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505 | KEMET Corporation | TAZB106J004CWMZ0924 vs T429B106J004MB7005 |
T429B106J004PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | KEMET Corporation | TAZB106J004CWMZ0924 vs T429B106J004PBTLVL7280 |
T419B106J004RHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | KEMET Corporation | TAZB106J004CWMZ0924 vs T419B106J004RHTLVL7610 |
TAZB106J004LRLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004CWMZ0924 vs TAZB106J004LRLB9845 |
TAZB106J004LBLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB106J004CWMZ0924 vs TAZB106J004LBLB0000 |
TAZB106J004CWST0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004CWMZ0924 vs TAZB106J004CWST0700 |
TAZB106J004CWLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004CWMZ0924 vs TAZB106J004CWLD0000 |
TAZB106J004CFSD0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1505, | Kyocera AVX Components | TAZB106J004CWMZ0924 vs TAZB106J004CFSD0745 |