Part Details for TAZB105M025LBSCT045 by Kyocera AVX Components
Overview of TAZB105M025LBSCT045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105M025LBSCT045
TAZB105M025LBSCT045 CAD Models
TAZB105M025LBSCT045 Part Data Attributes
|
TAZB105M025LBSCT045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105M025LBSCT045
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 50 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105M025LBSCT045
This table gives cross-reference parts and alternative options found for TAZB105M025LBSCT045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105M025LBSCT045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KH105MSBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB105M025LBSCT045 vs CWR19KH105MSBA |
CWR29KB105MABBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LBSCT045 vs CWR29KB105MABBW |
CWR19KK105MDBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB105M025LBSCT045 vs CWR19KK105MDBC |
CWR29KK105MCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105M025LBSCT045 vs CWR29KK105MCBB |
CWR19KH105MBBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | KEMET Corporation | TAZB105M025LBSCT045 vs CWR19KH105MBBB |
TAZB105M025CELB0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LBSCT045 vs TAZB105M025CELB0945 |
TAZB105M025CWMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LBSCT045 vs TAZB105M025CWMC0H00 |
TAZB105M025LGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LBSCT045 vs TAZB105M025LGSC0700 |
TAZB105M025LRSCT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB105M025LBSCT045 vs TAZB105M025LRSCT000 |
TAZB105M025CELD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M025LBSCT045 vs TAZB105M025CELD0800 |