TAZB105M020LKSC0745
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505,

Overview of TAZB105M020LKSC0745 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for TAZB105M020LKSC0745 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAZB105M020LKSC0745 by Kyocera AVX Components

TAZB105M020LKSC0745
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4800 mΩ
Height
1.27 mm
JESD-609 Code
e3
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/11
Size Code
1505
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. TAZB105M020LKSC0745
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505,
    VS

Alternate Parts for TAZB105M020LKSC0745

This table gives cross-reference parts and alternative options found for TAZB105M020LKSC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105M020LKSC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZB105M020LSSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB105M020LKSC0745 vs TAZB105M020LSSZ0823
TAZB105M020LRLT0823 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, Kyocera AVX Components TAZB105M020LKSC0745 vs TAZB105M020LRLT0823
TAZB105M020LRLD0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, Kyocera AVX Components TAZB105M020LKSC0745 vs TAZB105M020LRLD0H45
T429B105M020PH42507640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TAZB105M020LKSC0745 vs T429B105M020PH42507640
TAZB105M020LRLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB105M020LKSC0745 vs TAZB105M020LRLC0923
T429B105M020PC4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP KEMET Corporation TAZB105M020LKSC0745 vs T429B105M020PC4250
T429B105M020AC4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP KEMET Corporation TAZB105M020LKSC0745 vs T429B105M020AC4251
TAZB105M020LEMZ0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, Kyocera AVX Components TAZB105M020LKSC0745 vs TAZB105M020LEMZ0045
TAZB105M020CBSC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP Kyocera AVX Components TAZB105M020LKSC0745 vs TAZB105M020CBSC0745
TAZB105M020LDMD0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, Kyocera AVX Components TAZB105M020LKSC0745 vs TAZB105M020LDMD0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAZB105M020LKSC0745 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAZB105M020LKSC0745 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAZB105M020LKSC0745 would you like to use for your alert(s)?
  • Please alert me when TAZB105M020LKSC0745 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAZB105M020LKSC0745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAZB105M020LKSC0745 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAZB105M020LKSC0745 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAZB105M020LKSC0745.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAZB105M020LKSC0745 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: