Part Details for TAZB105M020CBSCT023 by Kyocera AVX Components
Overview of TAZB105M020CBSCT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105M020CBSCT023
TAZB105M020CBSCT023 CAD Models
TAZB105M020CBSCT023 Part Data Attributes
|
TAZB105M020CBSCT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105M020CBSCT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 30 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105M020CBSCT023
This table gives cross-reference parts and alternative options found for TAZB105M020CBSCT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105M020CBSCT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105M020CKLB9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020CKLB9H45 |
TAZB105M020CCMB0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020CCMB0823 |
TAZB105M020LCSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020LCSZ0000 |
T409B105M020SK4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105M020CBSCT023 vs T409B105M020SK4252WAFL |
TAZB105M020CAMD0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020CAMD0845 |
T409B105M020AK42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505 | KEMET Corporation | TAZB105M020CBSCT023 vs T409B105M020AK42527610 |
TAZB105M020CBMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020CBMC0H45 |
TAZB105M020CBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020CBLC9045 |
TAZB105M020CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020CLLZ0700 |
TAZB105M020CBLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CBSCT023 vs TAZB105M020CBLB0724 |