Part Details for TAZB105M020CASD0724 by Kyocera AVX Components
Overview of TAZB105M020CASD0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105M020CASD0724
TAZB105M020CASD0724 CAD Models
TAZB105M020CASD0724 Part Data Attributes
|
TAZB105M020CASD0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105M020CASD0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105M020CASD0724
This table gives cross-reference parts and alternative options found for TAZB105M020CASD0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105M020CASD0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105M020LGMB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CASD0724 vs TAZB105M020LGMB0824 |
TAZB105M020LEMC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CASD0724 vs TAZB105M020LEMC0824 |
TAZB105M020CASD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CASD0724 vs TAZB105M020CASD0H24 |
TAZB105M020CDLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CASD0724 vs TAZB105M020CDLD0724 |
TAZB105M020CWLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105M020CASD0724 vs TAZB105M020CWLC9000 |
T429B105M020CHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | KEMET Corporation | TAZB105M020CASD0724 vs T429B105M020CHTLVL7610 |
TAZB105M020LGLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CASD0724 vs TAZB105M020LGLZ0823 |
TAZB105M020LCSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105M020CASD0724 vs TAZB105M020LCSC0923 |
CWR29JK105MCBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105M020CASD0724 vs CWR29JK105MCBABULK |
T429B105M020RBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1505, | KEMET Corporation | TAZB105M020CASD0724 vs T429B105M020RBTLVL7005 |