Part Details for TAZB105K025CKLT0823 by Kyocera AVX Components
Overview of TAZB105K025CKLT0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105K025CKLT0823
TAZB105K025CKLT0823 CAD Models
TAZB105K025CKLT0823 Part Data Attributes
|
TAZB105K025CKLT0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105K025CKLT0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105K025CKLT0823
This table gives cross-reference parts and alternative options found for TAZB105K025CKLT0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105K025CKLT0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105K025LSSDTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB105K025CKLT0823 vs TAZB105K025LSSDTH00 |
T429B105K025SC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1505 | KEMET Corporation | TAZB105K025CKLT0823 vs T429B105K025SC42527005 |
T419B105K025CB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1505 | KEMET Corporation | TAZB105K025CKLT0823 vs T419B105K025CB42527005 |
TAZB105K025LGSB0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CKLT0823 vs TAZB105K025LGSB0024 |
T4ZB105K025CWLB4H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TAZB105K025CKLT0823 vs T4ZB105K025CWLB4H23 |
TAZB105K025CELT0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CKLT0823 vs TAZB105K025CELT0024 |
TAZB105K025CESB0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CKLT0823 vs TAZB105K025CESB0924 |
TAZB105K025CGLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CKLT0823 vs TAZB105K025CGLZ0923 |
TAZB105K025CLLT0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CKLT0823 vs TAZB105K025CLLT0924 |
TAZB105K025CSSZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZB105K025CKLT0823 vs TAZB105K025CSSZT845 |