Part Details for TAZB105K025CGMT0H23 by Kyocera AVX Components
Overview of TAZB105K025CGMT0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105K025CGMT0H23
TAZB105K025CGMT0H23 CAD Models
TAZB105K025CGMT0H23 Part Data Attributes
|
TAZB105K025CGMT0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105K025CGMT0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105K025CGMT0H23
This table gives cross-reference parts and alternative options found for TAZB105K025CGMT0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105K025CGMT0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KH105KCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CGMT0H23 vs CWR19KH105KCBB |
CWR19KH105KTBCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CGMT0H23 vs CWR19KH105KTBCTR |
T429B105K025BBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | KEMET Corporation | TAZB105K025CGMT0H23 vs T429B105K025BBTLVL7280 |
T419B105K025DHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | KEMET Corporation | TAZB105K025CGMT0H23 vs T419B105K025DHTLVL7610 |
T419B105K025BBWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105K025CGMT0H23 vs T419B105K025BBWAFL |
T419B105K025AH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1505 | KEMET Corporation | TAZB105K025CGMT0H23 vs T419B105K025AH42527610 |
TAZB105K025CWMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CGMT0H23 vs TAZB105K025CWMC0H24 |
TAZB105K025LGSC0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CGMT0H23 vs TAZB105K025LGSC0724 |
TAZB105K025CFLD0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CGMT0H23 vs TAZB105K025CFLD0900 |
TAZB105K025LGST0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105K025CGMT0H23 vs TAZB105K025LGST0H00 |