Part Details for TAZB105J025LKSZ0H00 by Kyocera AVX Components
Overview of TAZB105J025LKSZ0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZB105J025LKSZ0H00
TAZB105J025LKSZ0H00 CAD Models
TAZB105J025LKSZ0H00 Part Data Attributes
|
TAZB105J025LKSZ0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZB105J025LKSZ0H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZB105J025LKSZ0H00
This table gives cross-reference parts and alternative options found for TAZB105J025LKSZ0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZB105J025LKSZ0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB105J025CLMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025CLMC0H00 |
TAZB105J025LALT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025LALT0945 |
TAZB105J025CWST0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025CWST0024 |
TAZB105J025LDLD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025LDLD0700 |
TAZB105J025LKLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025LKLD9H45 |
TAZB105J025CSLC9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025CSLC9900 |
TAZB105J025LLLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025LLLZ0845 |
TAZB105J025LRMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025LRMD0H24 |
TAZB105J025LSMD0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 1505, | Kyocera AVX Components | TAZB105J025LKSZ0H00 vs TAZB105J025LSMD0724 |
T429B105J025RC4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZB105J025LKSZ0H00 vs T429B105J025RC4252WAFL |