Part Details for TAZA684M015CRST0823 by Kyocera AVX Components
Overview of TAZA684M015CRST0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684M015CRST0823
TAZA684M015CRST0823 CAD Models
TAZA684M015CRST0823 Part Data Attributes
|
TAZA684M015CRST0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684M015CRST0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 60 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA684M015CRST0823
This table gives cross-reference parts and alternative options found for TAZA684M015CRST0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684M015CRST0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A684M015RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1005, | KEMET Corporation | TAZA684M015CRST0823 vs T429A684M015RKTLVL |
TAZA684M015CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M015CRST0823 vs TAZA684M015CRST0H23 |
T429A684M015SHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1005, | KEMET Corporation | TAZA684M015CRST0823 vs T429A684M015SHTLVL7610 |
T429A684M015DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1005, | KEMET Corporation | TAZA684M015CRST0823 vs T429A684M015DCTLVL7610 |
CWR29HK684MZAZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M015CRST0823 vs CWR29HK684MZAZW |
CWR09HK684MBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M015CRST0823 vs CWR09HK684MBBULK |
CWR29HC684MZAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M015CRST0823 vs CWR29HC684MZAAW |
TAZA684M015CWLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M015CRST0823 vs TAZA684M015CWLD9000 |
TAZA684M015LBLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M015CRST0823 vs TAZA684M015LBLB9000 |
TAZA684M015CSST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684M015CRST0823 vs TAZA684M015CSST0724 |