Part Details for TAZA684K015CBST0824 by Kyocera AVX Components
Overview of TAZA684K015CBST0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684K015CBST0824
TAZA684K015CBST0824 CAD Models
TAZA684K015CBST0824 Part Data Attributes
|
TAZA684K015CBST0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684K015CBST0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 60 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA684K015CBST0824
This table gives cross-reference parts and alternative options found for TAZA684K015CBST0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684K015CBST0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29HK684KZABW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684K015CBST0824 vs CWR29HK684KZABW |
TAZA684K015CEMC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684K015CBST0824 vs TAZA684K015CEMC0823 |
CWR29HC684KZABTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684K015CBST0824 vs CWR29HC684KZABTR13 |
TAZA684K015CESB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684K015CBST0824 vs TAZA684K015CESB0724 |
CWR29HB684KCACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684K015CBST0824 vs CWR29HB684KCACBULK |
CWR09HC684KDBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684K015CBST0824 vs CWR09HC684KDBULK |
TAZA684K015CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684K015CBST0824 vs TAZA684K015CSST0924 |
TAZA684K015CRST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | TAZA684K015CBST0824 vs TAZA684K015CRST0800 |
TAZA684K015CEMZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684K015CBST0824 vs TAZA684K015CEMZ0H45 |
TAZA684K015CDLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684K015CBST0824 vs TAZA684K015CDLC0H45 |