Part Details for TAZA684J020LGSD0900 by Kyocera AVX Components
Overview of TAZA684J020LGSD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZA684J020LGSD0900
TAZA684J020LGSD0900 CAD Models
TAZA684J020LGSD0900 Part Data Attributes
|
TAZA684J020LGSD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZA684J020LGSD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZA684J020LGSD0900
This table gives cross-reference parts and alternative options found for TAZA684J020LGSD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZA684J020LGSD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA684J020LBMB0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J020LGSD0900 vs TAZA684J020LBMB0824 |
T419A684J020TH42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005 | KEMET Corporation | TAZA684J020LGSD0900 vs T419A684J020TH42527610 |
T419A684J020AH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAZA684J020LGSD0900 vs T419A684J020AH42527640 |
TAZA684J020LRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J020LGSD0900 vs TAZA684J020LRLD0700 |
TAZA684J020LDMB0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J020LGSD0900 vs TAZA684J020LDMB0800 |
TAZA684J020LKMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J020LGSD0900 vs TAZA684J020LKMZ0724 |
TAZA684J020LALD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J020LGSD0900 vs TAZA684J020LALD0723 |
TAZA684J020CWMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005, | Kyocera AVX Components | TAZA684J020LGSD0900 vs TAZA684J020CWMD0H24 |
TAZA684J020CBSDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZA684J020LGSD0900 vs TAZA684J020CBSDTH45 |
T429A684J020AH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.68uF, 1005 | KEMET Corporation | TAZA684J020LGSD0900 vs T429A684J020AH42507005 |